
1438893-4 | |
|---|---|
DigiKey Part Number | 1438893-4-ND |
Manufacturer | |
Manufacturer Product Number | 1438893-4 |
Description | CONN HOUSING FOR SMB FAKRA PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1438893-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Plugs | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | Code D | |
Color | Violet, Claret | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,36732 € | 2.571,24 € |
| Unit Price without VAT: | 0,36732 € |
|---|---|
| Unit Price with VAT: | 0,44446 € |

