Socket Contact Tin 10-12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 10-12 AWG Crimp Power
Molex FiT City

0428150011

DigiKey Part Number
WM9165TR-ND - Tape & Reel (TR)
WM9165CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0428150011
Description
CONN SOCKET 10-12AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,18900 €11,89 €
251,11440 €27,86 €
501,06120 €53,06 €
1001,01030 €101,03 €
2500,94708 €236,77 €
5000,90184 €450,92 €
1.0000,85879 €858,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82356 €2.058,90 €
5.0000,78428 €3.921,40 €
7.5000,76219 €5.716,43 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,69400 €