Pin Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020105

DigiKey Part Number
WM2565TR-ND - Tape & Reel (TR)
WM2565CT-ND - Cut Tape (CT)
900-0016020105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0016020105
Description
CONN PIN 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0016020105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.320.000
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
250,06840 €1,71 €
500,06500 €3,25 €
1000,06200 €6,20 €
2500,05804 €14,51 €
5000,05526 €27,63 €
1.0000,05263 €52,63 €
2.5000,04933 €123,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05349 €1.069,80 €
40.0000,05093 €2.037,20 €
60.0000,04950 €2.970,00 €
100.0000,04775 €4.775,00 €
140.0000,04663 €6.528,20 €
200.0000,04547 €9.094,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €