
R41-B583A | |
|---|---|
DigiKey Part Number | 2508-R41-B583ATR-ND - Tape & Reel (TR) 2508-R41-B583ACT-ND - Cut Tape (CT) 2508-R41-B583ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R41-B583A |
Description | USB TYPE-C CONNECTOR, ONBOARD SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R41-B583A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsumi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Thunderbolt 3™ | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,37920 € | 68,96 € |
| 100 | 1,31340 € | 131,34 € |
| 250 | 1,23104 € | 307,76 € |
| 500 | 1,17226 € | 586,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,07099 € | 1.927,78 € |
| 3.600 | 1,01991 € | 3.671,68 € |
| 5.400 | 0,99118 € | 5.352,37 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |


