Parametric Equivalent

R41-A717A | |
|---|---|
DigiKey Part Number | P124190-2-ND - Tape & Reel (TR) P124190-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A717A |
Description | CONN HSD 4+2 NORMAL VERTICAL TYP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Code A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Black, Jet |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pin | Operating Temperature -40°C ~ 105°C |
Contact Termination Solder | Voltage Rating 100 V |
Shield Termination Solder | Mating Cycles 25 |
Impedance 100 Ohms | Insertion Loss 0.10dB |
Mounting Type Through Hole | Base Product Number |
Fastening Type Latch Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R41-A624A | Mitsumi | 0 | P124186-1-ND | 5,11000 € | Parametric Equivalent |
| R41-A799A | Mitsumi | 319 | 2508-R41-A799ACT-ND | 7,50000 € | Parametric Equivalent |
| R41-B512A | Mitsumi | 0 | 2508-R41-B512ACT-ND | 5,58000 € | Parametric Equivalent |
| R41-B574A | Mitsumi | 102 | 2508-R41-B574ACT-ND | 5,58000 € | Parametric Equivalent |
| R41-B669A | Mitsumi | 596 | 2508-R41-B669ACT-ND | 5,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,79200 € | 47,92 € |
| 25 | 4,49160 € | 112,29 € |
| 50 | 4,27700 € | 213,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,95793 € | 593,69 € |
| 300 | 3,76907 € | 1.130,72 € |
| 450 | 3,66282 € | 1.648,27 € |
| 750 | 3,53328 € | 2.649,96 € |
| 1.050 | 3,45048 € | 3.623,00 € |
| 1.500 | 3,36482 € | 5.047,23 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,82440 € |







