


MM3513E03NRH | |
|---|---|
DigiKey Part Number | 2508-MM3513E03NRHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3513E03NRH |
Description | IC, MULTI CELL, CELL BALANCE, MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SOT-25A |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SC-74A, SOT-753 |
Part Status Active | Supplier Device Package SOT-25A |
Function Battery Monitor | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,26177 € |
|---|---|
| Unit Price with VAT: | 0,31674 € |

