
KBA-20+ | |
|---|---|
DigiKey Part Number | 3157-KBA-20+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KBA-20+ |
Description | MULTP, OUTPUT FREQ 3200-4400 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 3.2GHz ~ 4.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 3.2GHz ~ 4.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,04150 € | 1.204,15 € |
| Unit Price without VAT: | 12,04150 € |
|---|---|
| Unit Price with VAT: | 14,57022 € |

