
ZABDC50-51HP+ | |
|---|---|
DigiKey Part Number | 3157-ZABDC50-51HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZABDC50-51HP+ |
Description | 50 DB BI-DIR COUP, 1 - 50 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 50MHz 51.5 ± 1.5dB 100W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1MHz ~ 50MHz | |
Coupling Factor | 51.5 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.06dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | 45dB | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,87000 € | 125,87 € |
| 10 | 111,87500 € | 1.118,75 € |
| 25 | 111,19360 € | 2.779,84 € |
| 50 | 110,48040 € | 5.524,02 € |
| Unit Price without VAT: | 125,87000 € |
|---|---|
| Unit Price with VAT: | 152,30270 € |

