
9260-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-9260-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 9260-0-00-15-00-00-03-0 |
Description | DOUBLE TAIL HEADER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.036" (0.91mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.428" (10.87mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.036" (0.91mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.019" (0.48mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.268" (6.81mm) | Base Product Number |
Length - Below Flange 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,37240 € | 93,10 € |
| 500 | 0,35458 € | 177,29 € |
| 1.000 | 0,33765 € | 337,65 € |
| 2.500 | 0,31650 € | 791,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

