
857-10-020-30-002000 | |
---|---|
DigiKey Part Number | 857-10-020-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-020-30-002000 |
Description | CONN SPRING TARGET 20POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,45000 € | 14,45 € |
10 | 12,28400 € | 122,84 € |
40 | 11,13925 € | 445,57 € |
80 | 10,60750 € | 848,60 € |
120 | 10,30850 € | 1.237,02 € |
280 | 9,71086 € | 2.719,04 € |
520 | 9,29625 € | 4.834,05 € |
Unit Price without VAT: | 14,45000 € |
---|---|
Unit Price with VAT: | 17,48450 € |