
852-90-004-30-001000 | |
|---|---|
DigiKey Part Number | 852-90-004-30-001000-ND |
Manufacturer | |
Manufacturer Product Number | 852-90-004-30-001000 |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 852-90-004-30-001000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.075" (1.90mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Brass Alloy |
Row Spacing - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,59000 € | 479,50 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,60390 € |

