
839-22-036-30-001101 | |
|---|---|
DigiKey Part Number | 54-839-22-036-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-036-30-001101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 36 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,77060 € | 1.988,53 € |
| Unit Price without VAT: | 39,77060 € |
|---|---|
| Unit Price with VAT: | 48,12243 € |

