
8300-0-15-01-47-01-04-0 | |
---|---|
DigiKey Part Number | 8300-015014701040-ND |
Manufacturer | |
Manufacturer Product Number | 8300-0-15-01-47-01-04-0 |
Description | CONN RECEPT PIN .025-.037" .140" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.350" (8.89mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,80800 € | 8,08 € |
25 | 0,75720 € | 18,93 € |
50 | 0,72100 € | 36,05 € |
100 | 0,68660 € | 68,66 € |
250 | 0,64356 € | 160,89 € |
500 | 0,61282 € | 306,41 € |
1.000 | 0,58357 € | 583,57 € |
3.000 | 0,54005 € | 1.620,15 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,14950 € |