
803-99-100-10-004000 | |
|---|---|
DigiKey Part Number | 80399-10010004000-ND |
Manufacturer | |
Manufacturer Product Number | 803-99-100-10-004000 |
Description | SOCKET DUAL INLINE SLDRTL 100POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.272" (6.91mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 4.5A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 26,71865 € | 1.389,37 € |
| Unit Price without VAT: | 26,71865 € |
|---|---|
| Unit Price with VAT: | 32,32957 € |

