
605-43-308-11-480000 | |
|---|---|
DigiKey Part Number | 605-43-308-11-480000-ND |
Manufacturer | |
Manufacturer Product Number | 605-43-308-11-480000 |
Description | SKT CARRIER LOWPRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 8 (2 x 4) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.124" (3.15mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Carrier, Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,44820 € | 522,41 € |
| Unit Price without VAT: | 10,44820 € |
|---|---|
| Unit Price with VAT: | 12,64232 € |

