PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601-0-01-15-00-00-03-0

DigiKey Part Number
5601-001150000030-ND
Manufacturer
Manufacturer Product Number
5601-0-01-15-00-00-03-0
Description
CONN PC PIN CIRC 0.030DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.072" (1.83mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.040" (1.02mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Insulation
Non-Insulated
Terminal Type
PC Pin
Board Thickness
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Terminal Style
Single End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.030" (0.76mm) Dia
Contact Finish
Gold
Length - Above Flange
0.191" (4.85mm)
Contact Finish Thickness
10.0µin (0.25µm)
Length - Below Flange
0.203" (5.16mm)
Base Product Number
Length - Overall
0.406" (10.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.097
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,91300 €9,13 €
250,85480 €21,37 €
500,81420 €40,71 €
1000,77530 €77,53 €
2500,72668 €181,67 €
5000,69198 €345,99 €
1.0000,65895 €658,95 €
3.0000,60981 €1.829,43 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,29470 €