
419-10-208-30-055000 | |
|---|---|
DigiKey Part Number | 419-10-208-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-208-30-055000 |
Description | CONN SPRING TARGET 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 12,17100 € | 121,71 € |
| 25 | 11,40880 € | 285,22 € |
| 51 | 10,84882 € | 553,29 € |
| 102 | 10,33127 € | 1.053,79 € |
| 255 | 9,68494 € | 2.469,66 € |
| 510 | 9,22324 € | 4.703,85 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,32720 € |



