
3602-0-07-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED5060-ND |
Manufacturer | |
Manufacturer Product Number | 3602-0-07-21-00-00-08-0 |
Description | PC PIN .062 DIA 3602 SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.588" (14.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.102" (2.59mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Below Flange 0.275" (6.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,93440 € | 48,36 € |
| 50 | 1,84200 € | 92,10 € |
| 100 | 1,75400 € | 175,40 € |
| 250 | 1,64420 € | 411,05 € |
| 500 | 1,56568 € | 782,84 € |
| 1.000 | 1,49098 € | 1.490,98 € |
| 3.000 | 1,37986 € | 4.139,58 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

