
346-99-164-41-013000 | |
|---|---|
DigiKey Part Number | 34699-16441013000-ND |
Manufacturer | |
Manufacturer Product Number | 346-99-164-41-013000 |
Description | CONN SOCKET SIP 64POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 (1 x 64) Pos SIP Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Termination Press-Fit |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 64 (1 x 64) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 18,68922 € | 953,15 € |
| Unit Price without VAT: | 18,68922 € |
|---|---|
| Unit Price with VAT: | 22,61396 € |










