



315-47-105-41-003000 | |
|---|---|
DigiKey Part Number | ED11178-ND |
Manufacturer | |
Manufacturer Product Number | 315-47-105-41-003000 |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.071" (1.80mm) |
Part Status Active | Contact Length - Post 0.095" (2.41mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70600 € | 7,06 € |
| 41 | 0,63951 € | 26,22 € |
| 82 | 0,60890 € | 49,93 € |
| 123 | 0,59171 € | 72,78 € |
| 287 | 0,55732 € | 159,95 € |
| 533 | 0,53349 € | 284,35 € |
| 1.025 | 0,50942 € | 522,16 € |
| 2.501 | 0,47836 € | 1.196,38 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

