


3137-4-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11486-ND |
Manufacturer | |
Manufacturer Product Number | 3137-4-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3137-4-00-34-00-00-08-0 Models |
Category | Length - Overall 0.405" (10.29mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.062" (1.57mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.156" (3.96mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.030" (0.76mm) Dia | Contact Finish Gold |
Length - Above Flange 0.185" (4.70mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,22280 € | 30,57 € |
| 50 | 1,16420 € | 58,21 € |
| 100 | 1,10860 € | 110,86 € |
| 250 | 1,03916 € | 259,79 € |
| 500 | 0,98952 € | 494,76 € |
| 1.000 | 0,94229 € | 942,29 € |
| 3.000 | 0,87204 € | 2.616,12 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

