0552-1-15-15-11-14-10-0 | |
|---|---|
DigiKey Part Number | 0552-1-15-15-11-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0552-1-15-15-11-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.040" (1.02mm) |
Series | Flange Diameter 0.055" (1.40mm) |
Packaging Bulk | Socket Depth 0.136" (3.45mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.136" (3.45mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,80600 € | 20,15 € |
| 50 | 0,76740 € | 38,37 € |
| 100 | 0,73070 € | 73,07 € |
| 250 | 0,68496 € | 171,24 € |
| 500 | 0,65224 € | 326,12 € |
| 1.000 | 0,62111 € | 621,11 € |
| 3.000 | 0,57479 € | 1.724,37 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |