
MIKROE-4354 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4354-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4354 |
Description | BUCK & BOOST CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIC7401 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | MIC7401 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,54000 € | 70,54 € |
| Unit Price without VAT: | 70,54000 € |
|---|---|
| Unit Price with VAT: | 85,35340 € |


