
MIKROE-2637 | |
|---|---|
DigiKey Part Number | 1471-1800-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2637 |
Description | MIKROLAB FOR PIC18FJ EVAL BD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18FJ mikroLab for PIC PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18FJ | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | mikroC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,58000 € | 636,58 € |
| Unit Price without VAT: | 636,58000 € |
|---|---|
| Unit Price with VAT: | 770,26180 € |

