
MD21605H6W-FPTLRGB | |
|---|---|
DigiKey Part Number | 3086-MD21605H6W-FPTLRGB-ND |
Manufacturer | |
Manufacturer Product Number | MD21605H6W-FPTLRGB |
Description | DISPLAY, COB 2x16 LCD, Black on |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Backlight | LED - Red/Green/Blue | |
Interface | Parallel | |
Background Color | Red/Green/Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 10,05200 € | 100,52 € |
| 30 | 9,32900 € | 279,87 € |
| 50 | 8,70920 € | 435,46 € |
| 100 | 7,26350 € | 726,35 € |
| 200 | 7,02250 € | 1.404,50 € |
| 300 | 6,29100 € | 1.887,30 € |
| 500 | 6,10166 € | 3.050,83 € |
| 1.000 | 5,74020 € | 5.740,20 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 13,17690 € |


