ACT™ 3 Field Programmable Gate Array (FPGA) IC 167 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1460A-1PQ208C

DigiKey Part Number
150-A1460A-1PQ208C-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1460A-1PQ208C
Description
IC FPGA 167 I/O 208QFP
Customer Reference
Detailed Description
ACT™ 3 Field Programmable Gate Array (FPGA) IC 167 208-BFQFP
EDA/CAD Models
A1460A-1PQ208C Models
Product Attributes
Filter Similar Products
Category
Number of Gates
6000
Mfr
Voltage - Supply
4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
848
Base Product Number
Number of I/O
167
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.