MFR Recommended

MTFDDAV960TDS-1AW15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDDAV960TDS-1AW15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV960TDS-1AW15ABYY |
Description | SSD 960GB M.2 TLC SATA III 3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3V |
Category | Form Factor M.2 Module |
Manufacturer Micron Technology Inc. | Speed - Read 540MB/s |
Packaging Bulk | Speed - Write 520MB/s |
Part Status Obsolete | Voltage - Supply 3V |
Memory Size 960GB | Type SATA III |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFDDAV960TGA-1BC15ABYY | Micron Technology Inc. | 0 | 557-MTFDDAV960TGA-1BC15ABYY-ND | 845,89411 € | MFR Recommended |

