MT62F1G32D4DR-031 WT:B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 91,89044 €
Datasheet

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 91,89044 €
Datasheet
Image for MT62F1G32D4DR-031 WT:B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F1G32D4DR-031 WT:B

DigiKey Part Number
557-MT62F1G32D4DR-031WT:B-ND
Manufacturer
Manufacturer Product Number
MT62F1G32D4DR-031 WT:B
Description
IC DRAM 32GBIT PAR TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 3.2 GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
1G x 32
Packaging
Box
Memory Interface
Parallel
Part Status
Obsolete
Clock Frequency
3.2 GHz
DigiKey Programmable
Not Verified
Voltage - Supply
1.05V
Memory Type
Volatile
Operating Temperature
-25°C ~ 85°C
Memory Format
Base Product Number
Technology
SDRAM - Mobile LPDDR5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT62F1G32D2DS-023 WT:CMicron Technology Inc.0557-MT62F1G32D2DS-023WT:C-ND91,89044 €MFR Recommended
MT62F1G32D2DS-026 WT:CMicron Technology Inc.0557-MT62F1G32D2DS-026WT:C-ND91,89044 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types