MFR Recommended
MFR Recommended

MT62F1G32D4DR-031 WT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F1G32D4DR-031WT:BTR-ND - Tape & Reel (TR) 557-MT62F1G32D4DR-031WT:BTRCT-ND - Cut Tape (CT) 557-MT62F1G32D4DR-031WT:BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT62F1G32D4DR-031 WT:B TR |
Description | IC DRAM 32GBIT PAR TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 3.2 GHz |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 1G x 32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Interface Parallel |
Part Status Obsolete | Clock Frequency 3.2 GHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.05V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C |
Memory Format | Base Product Number |
Technology SDRAM - Mobile LPDDR5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT62F1G32D2DS-023 WT:C TR | Micron Technology Inc. | 0 | 557-MT62F1G32D2DS-023WT:CTR-ND | 103,42501 € | MFR Recommended |
| MT62F1G32D2DS-026 WT:C TR | Micron Technology Inc. | 0 | 557-MT62F1G32D2DS-026WT:CTR-ND | 103,42501 € | MFR Recommended |




