
MT62F1G32D2DS-023 AAT:C | |
|---|---|
DigiKey Part Number | 557-MT62F1G32D2DS-023AAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G32D2DS-023 AAT:C |
Description | IC DRAM 32GBIT PAR 315TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 32Gbit Parallel 3.2 GHz 315-TFBGA (12.4x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 3.2 GHz |
Packaging Box | Voltage - Supply 1.05V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR5 | Package / Case |
Memory Size | Supplier Device Package 315-TFBGA (12.4x15) |
Memory Organization 1G x 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 137,80840 € | 144.698,82 € |
| Unit Price without VAT: | 137,80840 € |
|---|---|
| Unit Price with VAT: | 166,74816 € |

