MT48LC16M16A2P-7E IT:D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 4
Unit Price: 7,34000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 400
Unit Price: 8,85000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,71327 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1.920
Unit Price: 5,01000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,05225 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9.670
Unit Price: 5,69000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,58357 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 4.791
Unit Price: 5,01000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,05225 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,08764 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,81305 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,46597 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,46317 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,08764 €
Datasheet
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M16A2P-7E IT:D

DigiKey Part Number
MT48LC16M16A2P-7EIT:D-ND
Manufacturer
Manufacturer Product Number
MT48LC16M16A2P-7E IT:D
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
14ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types