Similar
Similar
Similar
Similar
Similar
Similar

MT48LC16M16A2B4-6A AAT:G | |
|---|---|
DigiKey Part Number | MT48LC16M16A2B4-6AAAT:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC16M16A2B4-6A AAT:G |
Description | IC DRAM 256MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC16M16A2B4-6A AAT:G Models |
Category | Clock Frequency 167 MHz |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 16 | Supplier Device Package 54-VFBGA (8x8) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16160J-7BL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-7BL-ND | 3,93750 € | Similar |
| IS42S16160J-7BLI | ISSI, Integrated Silicon Solution Inc | 953 | 706-1362-ND | 6,56000 € | Similar |
| IS42SM16160K-6BLI | ISSI, Integrated Silicon Solution Inc | 337 | IS42SM16160K-6BLI-ND | 7,80000 € | Similar |
| IS42SM16160K-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM16160K-6BLI-TR-ND | 5,23538 € | Similar |
| IS42SM16160K-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42SM16160K-75BLI-ND | 7,80000 € | Similar |


