SDRAM - DDR4 Memory IC 32Gbit Parallel 1.2 GHz 78-FBGA (8x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A4G8KVA-083H:G

DigiKey Part Number
MT40A4G8KVA-083H:G-ND
Manufacturer
Manufacturer Product Number
MT40A4G8KVA-083H:G
Description
IC DRAM 32GBIT PAR 1.2GHZ 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 32Gbit Parallel 1.2 GHz 78-FBGA (8x12)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
4G x 8
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
1.2 GHz
Part Status
Obsolete
Voltage - Supply
1.14V ~ 1.26V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR4
Supplier Device Package
78-FBGA (8x12)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types