
MT40A4G8KVA-083H:G TR | |
|---|---|
DigiKey Part Number | MT40A4G8KVA-083H:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT40A4G8KVA-083H:G TR |
Description | IC DRAM 32GBIT PAR 1.2GHZ 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 32Gbit Parallel 1.2 GHz 78-FBGA (8x12) |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Clock Frequency 1.2 GHz |
Part Status Obsolete | Voltage - Supply 1.14V ~ 1.26V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR4 | Supplier Device Package 78-FBGA (8x12) |
Memory Size | Base Product Number |

