
MT25QL128ABA8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-1819-2-ND - Tape & Reel (TR) 557-1819-1-ND - Cut Tape (CT) 557-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8E12-0AAT TR |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,98000 € | 79,80 € |
| 25 | 7,73560 € | 193,39 € |
| 50 | 7,55160 € | 377,58 € |
| 100 | 7,36820 € | 736,82 € |
| 250 | 7,12832 € | 1.782,08 € |
| 500 | 6,94944 € | 3.474,72 € |
| 1.000 | 6,77351 € | 6.773,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,54625 € | 16.365,62 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,38180 € |




