
EDB2432B4MA-1DAUT-F-D | |
|---|---|
DigiKey Part Number | EDB2432B4MA-1DAUT-F-D-ND |
Manufacturer | |
Manufacturer Product Number | EDB2432B4MA-1DAUT-F-D |
Description | IC DRAM 2GBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 2Gbit Parallel 533 MHz 134-VFBGA (10x11.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) | |
Base Product Number |

