Similar

USB5807T-I/KD | |
|---|---|
DigiKey Part Number | USB5807T-I/KD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5807T-I/KD |
Description | IC HUB CONTROLLER USB 100-VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 SPI Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | SPI | |
Standards | USB 3.1 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Base Product Number |


