
SY88303BLEY-TR | |
|---|---|
DigiKey Part Number | SY88303BLEY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88303BLEY-TR |
Description | IC LIMITING 1 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | SY88303BLEY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |

