SST39VF401C-70-4C-EKE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 276
Unit Price: 1,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 286
Unit Price: 2,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 396
Unit Price: 2,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,19885 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,35594 €
Datasheet
FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF401C-70-4C-EKE

DigiKey Part Number
SST39VF401C-70-4C-EKE-ND
Manufacturer
Manufacturer Product Number
SST39VF401C-70-4C-EKE
Description
IC FLASH 4MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39VF401C-70-4C-EKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3842,19885 €844,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19885 €
Unit Price with VAT:2,66061 €