Similar

SST26VF016-80-5C-S2AE | |
|---|---|
DigiKey Part Number | SST26VF016-80-5C-S2AE-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF016-80-5C-S2AE |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF016-80-5C-S2AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


