SMLJ45AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.746
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.022
Unit Price: 1,25000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 157
Unit Price: 0,82000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.239
Unit Price: 0,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.511
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.933
Unit Price: 0,67000 €

Similar


MCC (Micro Commercial Components)
In Stock: 2.990
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.421
Unit Price: 1,23000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36232 €
Datasheet
72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ45AE3/TR13

DigiKey Part Number
SMLJ45AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ45AE3/TR13
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
41.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29951 €3.898,53 €
Manufacturers Standard Package
Unit Price without VAT:1,29951 €
Unit Price with VAT:1,57241 €