
SM802120UMG | |
|---|---|
DigiKey Part Number | 576-3998-ND |
Manufacturer | |
Manufacturer Product Number | SM802120UMG |
Description | IC SYNTHESIZER 125MHZ 44QFN |
Customer Reference | |
Detailed Description | IC 125MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM802120UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,13000 € | 21,13 € |
| 10 | 16,97400 € | 169,74 € |
| 25 | 15,93560 € | 398,39 € |
| 100 | 14,79440 € | 1.479,44 € |
| Unit Price without VAT: | 21,13000 € |
|---|---|
| Unit Price with VAT: | 25,56730 € |

