
SG1842Y | |
|---|---|
DigiKey Part Number | SG1842Y-ND |
Manufacturer | |
Manufacturer Product Number | SG1842Y |
Description | IC OFFLINE SWITCH FLYBACK 8CDIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100Hz ~ 500kHz 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | 95% | |
Frequency - Switching | 100Hz ~ 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |

