PIC18F258-E/SP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,98200 €
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SPDIP
28 PDIP

PIC18F258-E/SP

DigiKey Part Number
PIC18F258-E/SP-ND
Manufacturer
Manufacturer Product Number
PIC18F258-E/SP
Description
IC MCU 8BIT 32KB FLASH 28SPDIP
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F258-E/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.