PIC18F1230T-I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 14
Unit Price: 3,31000 €
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F1230T-I/SS

DigiKey Part Number
PIC18F1230T-I/SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F1230T-I/SS
Description
IC MCU 8BIT 4KB FLASH 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F1230T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,64206 €4.227,30 €
Manufacturers Standard Package
Unit Price without VAT:2,64206 €
Unit Price with VAT:3,19689 €