PIC17C42AT-16I/PQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 9,21917 €
Datasheet
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) OTP 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) OTP 44-MQFP (10x10)
44-PQFP Pkg

PIC17C42AT-16I/PQ

DigiKey Part Number
PIC17C42AT-16I/PQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC17C42AT-16I/PQ
Description
IC MCU 8BIT 4KB OTP 44MQFP
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) OTP 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C42AT-16I/PQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
16MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
232 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-MQFP (10x10)
Package / Case
44-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types