
MPP4206-206/TR | |
|---|---|
DigiKey Part Number | 150-MPP4206-206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPP4206-206/TR |
Description | RF DIODE PIN 200V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Operating Temperature | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,75392 € | 2.753,92 € |
| Unit Price without VAT: | 2,75392 € |
|---|---|
| Unit Price with VAT: | 3,33224 € |

