
MPLAD15KP100AE3 | |
|---|---|
DigiKey Part Number | MPLAD15KP100AE3-ND |
Manufacturer | |
Manufacturer Product Number | MPLAD15KP100AE3 |
Description | TVS DIODE 100VWM 162VC PLAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 93A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
EDA/CAD Models | MPLAD15KP100AE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 93A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,50470 € | 1.750,47 € |
| Unit Price without VAT: | 17,50470 € |
|---|---|
| Unit Price with VAT: | 21,18069 € |

