RF Diode PIN - Single 500V 4 W 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP4402-GM2

DigiKey Part Number
150-MMP4402-GM2-ND
Manufacturer
Manufacturer Product Number
MMP4402-GM2
Description
RF DIODE PIN 500V 4W 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 4 W 0805
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
500V
Capacitance @ Vr, F
0.5pF @ 50V, 1MHz
Resistance @ If, F
650mOhm @ 100mA, 100MHz
Power Dissipation (Max)
4 W
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,56170 €