
MIC5159YM6-TR | |
|---|---|
DigiKey Part Number | 576-2721-2-ND - Tape & Reel (TR) 576-2721-1-ND - Cut Tape (CT) 576-2721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5159YM6-TR |
Description | IC LNR REG CTRLR 1OUT SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5159YM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 10mA | |
Voltage - Input | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 25 | 1,51480 € | 37,87 € |
| 100 | 1,36840 € | 136,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36835 € | 4.105,05 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |











